HAZET 25-Piece Twist Set, 13 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 644-769
- Mfr. Part No.:
- 2128N-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€116.45
(exc. VAT)
€143.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.45 |
*price indicative
- RS Stock No.:
- 644-769
- Mfr. Part No.:
- 2128N-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | DIN 338 | |
| Set Contents | 9.5 mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Drill Bit Set | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals DIN 338 | ||
Set Contents 9.5 mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Twist drills are engineered for use with drilling machines and drill stands, specifically designed with a round shank drill holder. These precision-ground tools are crafted from high-performance HS steel (HSS) to provide Rapid drilling capabilities while requiring less contact force compared to conventional alternatives. With a self-centring drill bit that features taper surface grinding in accordance with DIN 1412 and an optimal 118° point angle, the HAZET drills ensure accurate drilling without necessitating a centre punch. The remarkable wear resistance and long service life are attributed to robust core thickness and marked surface hardness, making these drills an Ideal choice for various materials, ranging from cast iron to stainless steel.
Crafted from high-performance HS steel (HSS) for exceptional durability
Offers a self-centring drill bit for precise alignment during use
Designed with taper surface grinding according to DIN 1412 for enhanced accuracy
118° point angle allows for efficient drilling without pre-holing
Two cutting edges and spiral grooves facilitate quick chip removal
Longer service life due to the robust core thickness and hardness
Cylindrical shaft provides superior concentricity and diameter tolerance of h 8
Right-hand cutting design optimises performance for various drilling tasks
Recommended for a wide array of materials including metals and rigid plastics
Related links
- Dormer 25-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 29-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- EXACT 25-Piece Twist Set for Steel 1 mm Min, HSS Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
