SAM 25-Piece Twist Set for Metal, 13 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 221-6042
- Mfr. Part No.:
- F2-C25
- Manufacturer:
- SAM
Subtotal (1 unit)*
€239.89
(exc. VAT)
€295.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.89 |
*price indicative
- RS Stock No.:
- 221-6042
- Mfr. Part No.:
- F2-C25
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM box of 25 metal drills has twisted drill bit. These High-Speed Steel (HSS) are constructed from a single piece of high-speed steel, thus reducing breaking and blunting under heat or stress. Manufactured in accordance with DIN 338 for high precisio
Titanium Nitride material
118 ° point angle
Related links
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set 1 mm Min, HSS Bits
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- EXACT 25-Piece Twist Set for Steel 1 mm Min, HSS Bits
- Bosch 25-Piece for Metal 1 mm Min, HSS Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
