CK 14-Piece Masonry Set for Drilling New Hole, 8 mm Max, 5 mm Min, Tungsten Carbide Bits
- RS Stock No.:
- 796-139
- Mfr. Part No.:
- T3132
- Manufacturer:
- CK
Subtotal (1 set)*
€47.06
(exc. VAT)
€57.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €47.06 |
*price indicative
- RS Stock No.:
- 796-139
- Mfr. Part No.:
- T3132
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit Set | |
| Drilling Application | Drilling New Hole | |
| Drill Bit Type | Masonry | |
| Material | Tungsten Carbide | |
| Number of Pieces | 14 | |
| Minimum Size | 5 mm | |
| Maximum Size | 8 mm | |
| Set Contents | 8x160 mm (x1) | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit Set | ||
Drilling Application Drilling New Hole | ||
Drill Bit Type Masonry | ||
Material Tungsten Carbide | ||
Number of Pieces 14 | ||
Minimum Size 5 mm | ||
Maximum Size 8 mm | ||
Set Contents 8x160 mm (x1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Drill bit set offers a comprehensive collection of 14 high-performance bits designed for drilling into concrete. Ideal for both rotary and percussion drills, it provides a reliable solution for both professionals and DIY enthusiasts.
Includes multiple quantities of commonly used sizes for convenience
Supplied in a roll-up storage case for easy, long-term storage
Tungsten carbide tipped for enhanced speed and performance
Suitable for use with rotary and percussion drills
Related links
- CK 25-Piece Masonry Set for Drilling New Hole 5 mm Min, Tungsten Carbide Bits
- CK 5-Piece Drill Bit Set for Drilling New Hole 4 mm Min, Tungsten Carbide Bits
- CK 3-Piece Masonry Set for Masonry 12 mm Min, Tungsten Carbide Bits
- Bosch 5-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Irwin 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- CK 7-Piece Twist Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
