CK 25-Piece Masonry Set for Drilling New Hole, 12 mm Max, 5 mm Min, Tungsten Carbide Bits
- RS Stock No.:
- 796-140
- Mfr. Part No.:
- T3133
- Manufacturer:
- CK
Subtotal (1 set)*
€67.56
(exc. VAT)
€83.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €67.56 |
*price indicative
- RS Stock No.:
- 796-140
- Mfr. Part No.:
- T3133
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit Set | |
| Drilling Application | Drilling New Hole | |
| Drill Bit Type | Masonry | |
| Material | Tungsten Carbide | |
| Number of Pieces | 25 | |
| Minimum Size | 5 mm | |
| Maximum Size | 12 mm | |
| Set Contents | Scaling Chisel in 40x250 mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit Set | ||
Drilling Application Drilling New Hole | ||
Drill Bit Type Masonry | ||
Material Tungsten Carbide | ||
Number of Pieces 25 | ||
Minimum Size 5 mm | ||
Maximum Size 12 mm | ||
Set Contents Scaling Chisel in 40x250 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Concrete drill bit and chisel set is designed for rotary and percussion drills, providing a comprehensive solution for various drilling applications. This set includes a roll-up storage case for convenient organisation.
Drill bits are supplied in a roll-up storage case for long-term convenience
Tungsten carbide tips enhance speed, performance, and endurance
Includes multiple sizes catering to various drilling needs
Set contains chisels for versatility in concrete drilling tasks
Health and safety advice encourages the use of safety goggles
Related links
- CK 14-Piece Masonry Set for Drilling New Hole 5 mm Min, Tungsten Carbide Bits
- CK 5-Piece Drill Bit Set for Drilling New Hole 4 mm Min, Tungsten Carbide Bits
- CK 3-Piece Masonry Set for Masonry 12 mm Min, Tungsten Carbide Bits
- CK 25-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Irwin 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
