CK 6-Piece Drill Bit Set for General Purpose Drill, 8 mm Max, 2 mm Min, HSS Bits

Subtotal (1 set)*

€17.27

(exc. VAT)

€21.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€17.27

*price indicative

RS Stock No.:
796-146
Mfr. Part No.:
T3293
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit Set

Drilling Application

General Purpose Drill

Drill Bit Type

Drill Bit

Material

HSS

Number of Pieces

6

Minimum Size

2 mm

Maximum Size

8 mm

Set Contents

8 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Drill set is a titanium nitride coated collection designed for precision drilling tasks. It includes six expertly crafted drills sized between 2mm to 8mm, ensuring versatility for various materials and projects.

Forged HSS steel construction offers durability

Precision ground design allows for accurate drilling

Titanium nitride coating provides enhanced wear protection

Item weights range from 81g to 85g for ease of handling

Packaging includes environmentally conscious cardboard and minimal plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy