Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 10.5 mm Max, 10.5 mm Min

Image representative of range

Subtotal (1 unit)*

€84.72

(exc. VAT)

€104.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.72

*price indicative

RS Stock No.:
809-125
Mfr. Part No.:
DBX105
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Drill Bit

Drilling Application

Cast Iron, Steel

Drill Bit Type

Jobber Drill

Number of Pieces

5

Minimum Size

10.5 mm

Maximum Size

10.5 mm

Standards/Approvals

338

COO (Country of Origin):
CN
The Teng Tools drill bits offer a precision drilling solution tailored for metal applications. Fully ground, these bits are designed to maximise efficiency while ensuring accurate positioning and minimal swarf build-up.

Standard drill bits suitable for steel and cast iron

Spiral angle of 28° enhances swarf expulsion

Point angle of 118° with a split point for accuracy

Manufactured to DIN338 specifications

Set includes five drill bits, each measuring 10.5mm

Made in Taiwan with a recognised quality standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy