Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 8.5 mm Max, 8.5 mm Min

Image representative of range

Subtotal (1 unit)*

€51.36

(exc. VAT)

€63.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.36

*price indicative

RS Stock No.:
809-120
Mfr. Part No.:
DBX085
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Drill Bit

Drilling Application

Cast Iron, Steel

Drill Bit Type

Jobber Drill

Number of Pieces

5

Minimum Size

8.5 mm

Maximum Size

8.5 mm

Standards/Approvals

338

COO (Country of Origin):
CN
The Teng Tools drill bits provide reliable cutting performance for drilling through steel, cast iron, and similar materials, ensuring precision and efficiency in various applications.

Fully ground drill bits designed for optimal performance

Spiral angle of 28° enhances swarf evacuation

Split point and 118° point angle improve positional accuracy

Manufactured to DIN338 standards for guaranteed quality

Pack of five drill bits allows for multiple uses

Country of origin: Taiwan, offering competitive craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy