CK 3-Piece Step Set for Drilling Many Material, 32 mm Max, 4 mm Min, HSS Bits
- RS Stock No.:
- 857-502
- Mfr. Part No.:
- T3016 SET
- Manufacturer:
- CK
Subtotal (1 unit)*
€182.12
(exc. VAT)
€224.01
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.12 |
*price indicative
- RS Stock No.:
- 857-502
- Mfr. Part No.:
- T3016 SET
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit Set | |
| Drilling Application | Drilling Many Material | |
| Drill Bit Type | Step | |
| Material | HSS | |
| Number of Pieces | 3 | |
| Minimum Size | 4 mm | |
| Maximum Size | 32 mm | |
| Set Contents | and 6 | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit Set | ||
Drilling Application Drilling Many Material | ||
Drill Bit Type Step | ||
Material HSS | ||
Number of Pieces 3 | ||
Minimum Size 4 mm | ||
Maximum Size 32 mm | ||
Set Contents and 6 | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK HSS Cobalt Multi Step Drill Set consists of three precision-engineered drill bits, is designed to drill and deburr sheet material in one seamless operation.
Constructed from 5% cobalt high-speed steel for exceptional performance on tough materials
Precision ground one-piece design ensures high strength and accurate drilling
1/4 inch Hex Quick-Lock Shank provides a secure, slip-resistant connection for high torque applications
Related links
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
- RS PRO 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
- EXACT 3-Piece Step Set for Metal 4 mm Min, High Speed Steel Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 3 mm Min, HSS Bits
- Milwaukee 3-Piece Step Drill Bit Set for Multi-Material 4 mm Min, Steel Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits
- SAM 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits
- Makita 3-Piece Step Drill Bit Set for Metal 4 mm Min, Titanium Nitride (Coated) Bits
