Dormer HSS Metal Set, 13 mm Max, 3 mm Min, High Speed Steel Bits
- RS Stock No.:
- 862-589
- Mfr. Part No.:
- A321SETM21
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€139.86
(exc. VAT)
€172.03
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.86 |
*price indicative
- RS Stock No.:
- 862-589
- Mfr. Part No.:
- A321SETM21
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Drill Bit Type | HSS Metal | |
| Material | High Speed Steel | |
| Minimum Size | 3 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Drill Bit Type HSS Metal | ||
Material High Speed Steel | ||
Minimum Size 3 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer drill bit is designed for robust applications, featuring a three-flat shank to prevent slippage in the chuck.
Self-centering 135° point reduces thrust force and enhances drilling efficiency
Three flats on the shank ensure a secure grip for effective use with hand drills and column drills
Suitable for medium-depth hole applications in various materials
Steam and bronze surface finish improves lubricating properties
Related links
- CK 13-Piece Metal Set for Metal 1.5 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 13 mm Min, High Speed Steel Bits
- Bosch 34-Piece Metal Set for Multi-Material 2 mm Min, High Speed Steel Bits
- EXACT 4-Piece Cone Cutter Set for Metal 3 mm Min, High Speed Steel Bits
- EXACT 11-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- RS PRO 6-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- Dormer 55-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
