Dormer 55-Piece Jobber Drill Set for Multi-Material, 13 mm Max, 1 mm Min, High Speed Steel Bits
- RS Stock No.:
- 268-6424
- Mfr. Part No.:
- A099DRILLBOYXL
- Manufacturer:
- Dormer
Subtotal (1 set)*
€346.50
(exc. VAT)
€426.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €346.50 |
*price indicative
- RS Stock No.:
- 268-6424
- Mfr. Part No.:
- A099DRILLBOYXL
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Jobber Drill | |
| Material | High Speed Steel | |
| Number of Pieces | 55 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Jobber Drill | ||
Material High Speed Steel | ||
Number of Pieces 55 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Dormer Drill Bit Set, HSS Material, Counter Display - A099DRILLBOYXL
If you need a comprehensive collection of bits, this 55-piece drill bit set from Dormer is just the thing. It includes bits sized from 1 to 13mm in diameter in 0.5mm increments, so you can create holes of many sizes. There are also bits to cover specialist tasks, including 3.3, 4.2, 6.8 and 10.2mm options. They're all contained in the handy DRILLBOY workbench display case that doubles as protective storage.
Features & Benefits
• HSS construction means the bits are resistant to wear and impact
• Suitable for hand or machine tooling for versatility
Applications
• Workshops
• Metalworking
• Machine tooling
Are there spares included in this set?
Yes. In this set, you get three each of the smallest (1 to 4mm) bit sizes, two each of the mid-range (4.2 to 8mm) options and one each of sizes 8.5 to 13mm. This means you have spares at hand for many sizes if you misplace or damage a bit.
Related links
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 41-Piece Jobber Drill Set for Multi-Material 6 mm Min, High Speed Steel Bits
- Dormer 24-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel with Tin Tip Coated Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1/16 in Min, High Speed Steel with Tin Tip Coated Bits
- Dormer 25-Piece Jobber Drill Set for Multi-Material 1 mm Min, Cobalt Steel Bits
- Bosch 43-Piece Jobber Drill Set for Wood 8 mm Max High Speed Steel Bits
- RS PRO 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
