Dormer 24-Piece Twist Set, 10.2 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 862-590
- Mfr. Part No.:
- A088200S
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€133.20
(exc. VAT)
€163.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.20 |
*price indicative
- RS Stock No.:
- 862-590
- Mfr. Part No.:
- A088200S
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 24 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit Set | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 24 | ||
Minimum Size 1 mm | ||
Maximum Size 10.2 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer drill bit is designed for robust applications, featuring a three-flat shank to prevent slippage in the chuck.
Contains 24 extra-short drill bits ranging from 1.0 mm to 10.5 mm with step increments
Constructed from HSS to deliver durability and superior performance
Features a TiN coating on tips for improved tool life and efficiency
Designed with a 135° point angle for precise drilling
Related links
- Dormer 25-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 29-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- Dormer 51-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
- RS PRO 51-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Facom 32-Piece Twist Set for Metal 1 mm Min, HSS Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
