Right Lines 7-Piece Countersink Set for Steel, M10 Max, M3 Min, HSS Bits
- RS Stock No.:
- 904-363
- Mfr. Part No.:
- RLCOMBODRILLSET
- Manufacturer:
- Right Lines
Subtotal (1 set)*
€55.14
(exc. VAT)
€67.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €55.14 |
*price indicative
- RS Stock No.:
- 904-363
- Mfr. Part No.:
- RLCOMBODRILLSET
- Manufacturer:
- Right Lines
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Right Lines | |
| Product Type | Drill Bit Set | |
| Drilling Application | Steel | |
| Drill Bit Type | Countersink | |
| Material | HSS | |
| Number of Pieces | 7 | |
| Minimum Size | M3 | |
| Maximum Size | M10 | |
| Standards/Approvals | No | |
| Set Contents | Bit Set | |
| Select all | ||
|---|---|---|
Brand Right Lines | ||
Product Type Drill Bit Set | ||
Drilling Application Steel | ||
Drill Bit Type Countersink | ||
Material HSS | ||
Number of Pieces 7 | ||
Minimum Size M3 | ||
Maximum Size M10 | ||
Standards/Approvals No | ||
Set Contents Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Right Lines 7 pcs M2 HSS Combination Drill Tap Bit Set Suitable for drilling, tapping and countersinking holes (3 in 1) in stainless steel (1MM thickness and below), iron (3MM thickness and below), aluminum, copper, metal, plastics, etc. Drilling, tapping and countersinking in one step, saving processing steps and processing time.
High Performance High-speed steel
Coated with titanium nitride
Related links
- Wera 7-Piece Twist Set for Metal 2.5 mm Min, HSS Bits
- Tivoly 7-Piece for Metal 3 mm Min, HSS Bits
- Tivoly 7-Piece for Stainless Steel 3 mm Min, HSS Bits
- Bosch 7-Piece for Cast Iron 10 mm Max HSS Bits
- RS PRO 7-Piece Twist Set for Metal 1.5 mm Min, HSS Bits
- Bosch 6-Piece for Metal 2 mm Min, HSS Bits
- Bosch 10-Piece for Metal HSS Bits
- Bosch 10-Piece for Metal HSS Bits
