Tivoly 7-Piece for Metal, 10 mm Max, 3 mm Min, HSS Bits
- RS Stock No.:
- 270-5532
- Mfr. Part No.:
- 11437070002
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€60.61
(exc. VAT)
€74.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €60.61 |
*price indicative
- RS Stock No.:
- 270-5532
- Mfr. Part No.:
- 11437070002
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Metal | |
| Material | HSS | |
| Number of Pieces | 7 | |
| Minimum Size | 3 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Metal | ||
Material HSS | ||
Number of Pieces 7 | ||
Minimum Size 3 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 7 pieces drill bit is special high performance sheet metal and tubing drill bit, compact and strong thanks to its mono bloc design. It has automatic centring that enables the simple self centring of the drill bit on the smoothest of surfaces an
118° tip
30° type N flute
High speed steel
6.35 mm hexagonal shank
Related links
- Tivoly 7-Piece for Stainless Steel 3 mm Min, HSS Bits
- Tivoly 13-Piece for Metal 3 mm Min, HSS Bits
- Tivoly 30-Piece 3 mm Min, HSS Bits
- Tivoly 23-Piece 3 mm Min, HSS Bits
- DeWALT 57-Piece Masonry Set for Masonry 3 mm Min, HSS Bits
- RS PRO 3-Piece Cone Cutter Set for Metal 3 mm Min, HSS Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 3 mm Min, HSS Bits
- RS PRO 3-Piece Cone Cutter Set for Metal 3 mm Min, HSS Bits
