Milwaukee 19-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 1mm Min, Metal Bits
- RS Stock No.:
- 175-5112
- Mfr. Part No.:
- 4932493869
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-5112
- Mfr. Part No.:
- 4932493869
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | Metal Drill Bit | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist Drill Bit | |
| Series | Thunderweb | |
| Material | Metal | |
| Number of Pieces | 19 | |
| Minimum Size | 1mm | |
| Maximum Size | 10mm | |
| Set Contents | 1.5 mm, 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6.5 mm, 6 mm, 7.5 mm, 7 mm, 8.5 mm, 8 mm, 9.5 mm, 9 mm, 10 mm, HSS-G Drill Bits: 1 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type Metal Drill Bit | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist Drill Bit | ||
Series Thunderweb | ||
Material Metal | ||
Number of Pieces 19 | ||
Minimum Size 1mm | ||
Maximum Size 10mm | ||
Set Contents 1.5 mm, 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6.5 mm, 6 mm, 7.5 mm, 7 mm, 8.5 mm, 8 mm, 9.5 mm, 9 mm, 10 mm, HSS-G Drill Bits: 1 mm | ||
Non Compliant
Milwaukee Thunderweb Series Drill Bit Set, Multi-Material Drilling Application, 19 Pieces - 4932352374
This drill bit set comprises 19 high-speed steel (HSS-G) drill bits, designed for versatile use in multi-material applications. Ranging from 1mm to 10mm, each bit features a Thunderweb design that enhances strength and durability. The set is supplied in a robust plastic cassette, ensuring organised storage and easy access.
Features & Benefits
• Thunderweb design increases core thickness for added strength
• Parabolic web shape promotes efficient chip removal
• 135° split point allows for precise starting without walking
• Polished finish reduces friction, extending the lifespan
• Impact-resistant ABS case enhances durability and protection
• High feed pressure capabilities reduce risk of breakage
• Parabolic web shape promotes efficient chip removal
• 135° split point allows for precise starting without walking
• Polished finish reduces friction, extending the lifespan
• Impact-resistant ABS case enhances durability and protection
• High feed pressure capabilities reduce risk of breakage
Applications
• Suitable for drilling through metal and other materials
• Ideal for users in the automation and mechanical fields
• Effective for electrical installations requiring precision drilling
• Useful for electronics where multi-material drilling is essential
• Ideal for users in the automation and mechanical fields
• Effective for electrical installations requiring precision drilling
• Useful for electronics where multi-material drilling is essential
How does the design of these drill bits enhance performance?
The Thunderweb design results in a thicker core, providing added strength compared to standard options. The unique parabolic flute geometry allows for efficient removal of debris, making the drilling process smoother and reducing overheating.
What is the benefit of the 135° split point on the drill bits?
The 135° split point ensures that the drill bit starts precisely on the material surface without wandering, which is crucial for achieving accurate holes in delicate applications.
Can these drill bits handle higher feed pressure?
Yes, the robust construction of these bits allows them to withstand higher feed pressures and torque, significantly decreasing the likelihood of breakage during use. This attribute is particularly beneficial in heavy-duty applications.
Related links
- Milwaukee 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Makita 120-Piece Screw Set for Multi-Material 4 mm Min, Metal Bits
- Bosch 100-Piece Masonry Set for Multi-Material 1 mm Min, Metal Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- DeWALT 19-Piece Twist Set for Multi-Material 1 mm Min, HSS-G Bits
- BETA 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Tin Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel-E Bits
