Milwaukee 5-Piece SDS Set for Masonry, 8 mm Max, 5.5 mm Min, High Speed Steel Bits
- RS Stock No.:
- 175-5115
- Mfr. Part No.:
- 4932352834
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€18.94
(exc. VAT)
€23.30
(inc. VAT)
In Stock
- 16 unit(s) ready to ship
- Plus 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.94 |
*price indicative
- RS Stock No.:
- 175-5115
- Mfr. Part No.:
- 4932352834
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Masonry | |
| Drill Bit Type | SDS | |
| Material | High Speed Steel | |
| Number of Pieces | 5 | |
| Minimum Size | 5.5 mm | |
| Maximum Size | 8 mm | |
| Standards/Approvals | No | |
| Set Contents | 5.5 x 160 mm, 6 x 160 mm, 7 x 160 mm, 8 x 160 mm, SDS+ Drill Bit Set: 5.5 x 110 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Masonry | ||
Drill Bit Type SDS | ||
Material High Speed Steel | ||
Number of Pieces 5 | ||
Minimum Size 5.5 mm | ||
Maximum Size 8 mm | ||
Standards/Approvals No | ||
Set Contents 5.5 x 160 mm, 6 x 160 mm, 7 x 160 mm, 8 x 160 mm, SDS+ Drill Bit Set: 5.5 x 110 mm | ||
Non Compliant
Milwaukee SDS-Plus Series Drill Bit Set, 5 Pieces, 8mm Maximum size - 4932352834
This is an SDS-Plus drill bit set designed specifically for masonry applications. Comprising five high-performance drill bits in various sizes, the set includes diameters from 5.5mm to 8mm, catering to a range of drilling needs. Each bit is engineered for enhanced precision and durability, making it one of the essential masonry drilling tools.
Features & Benefits
• Breaker points create micro cracks for faster drilling
• Enlarged rebar chamfers reduce the risk of side tip damage
• Thinner shoulder design decreases friction for better speed
• Reinforced flute ensures optimal dust removal and durability
• Designed for professional use with exceptional break resistance
Applications
• Used for drilling into concrete or masonry surfaces
• Suitable for heavy-duty requiring durability
• Ideal for professionals in construction and renovation projects
• Effective with cordless hammers for convenient operation
What makes the design of these drill bits effective for masonry work?
The tapered shoulder design reduces friction, which allows for higher drilling speeds, while the reinforced flute geometry optimises dust extraction, enhancing overall performance in masonry applications.
How does the centre tip contribute to the accuracy of drilling?
The centre tip enables immediate and accurate spot drilling, significantly reducing the chance of the bit skidding on smooth surfaces, which is crucial for maintaining precision.
In what scenarios would the rebar chamfers be particularly useful?
The enlarged rebar chamfers prevent damage to the drill bits when encountering rebar, thus reducing the likelihood of jamming and ensuring continuous drilling even in reinforced structures.
Related links
- Makita 5-Piece SDS Set for Masonry 5.5 mm Min, Carbide Bits
- Makita 5-Piece SDS Set for Masonry 3 mm Min, High Speed Steel Bits
- DeWALT 4-Piece SDS Set for Masonry 5.5 mm Min, Steel Bits
- Starrett 5-Piece SDS Set for Wood 5 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 5.5 mm Min, High Speed Steel Bits
- Starrett 9-Piece SDS Set for Stainless Steel 5 mm Min, High Speed Steel Bits
- RS PRO 5-Piece Glass Set for Masonry 4 mm Min, High Speed Steel Bits
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 10 mm Min
