Starrett 5-Piece SDS Set for Wood, 10 mm Max, 5 mm Min, High Speed Steel Bits

Subtotal (1 unit)*

€45.15

(exc. VAT)

€55.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.15

*price indicative

RS Stock No.:
276-8601
Mfr. Part No.:
KBPXK05
Manufacturer:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Drill Bit Set

Drilling Application

Wood

Drill Bit Type

SDS

Material

High Speed Steel

Number of Pieces

5

Minimum Size

5 mm

Maximum Size

10 mm

Standards/Approvals

DIN 338

Set Contents

SDS Plus Drill Bit

Non Compliant

COO (Country of Origin):
CN

SDS PLUS 4 POINTS 5PC SET


The Starrett SDS PLUS 4 point drill bit 5pc set has superior strength drill body with specialised heat treatment to withstand the most demanding of applications, 4 high performance carbide tips with a cross head design.

4 vertical debris removal channels

4 cutting edges with 1 centering point

130 degree tip angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy