DeWALT 24-Piece Twist Set for Metal, 10 mm Max, 3 mm Min, HSS-G Titanium Bits

Subtotal (1 unit)*

€125.88

(exc. VAT)

€154.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.88

*price indicative

RS Stock No.:
192-4380
Mfr. Part No.:
DT70748T-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit Set

Drilling Application

Metal

Drill Bit Type

Twist

Material

HSS-G Titanium

Number of Pieces

24

Minimum Size

3 mm

Maximum Size

10 mm

Set Contents

10 mm, 3.2 mm, 3.5 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, Metal Drill Bits 3 mm, PH1 (1), PH2 (2), PH3 (1), PZ1 (1), PZ2 (4), PZ3 (1), T20 (1), T25 (1), T30 (1)

Standards/Approvals

No

COO (Country of Origin):
CN
The DEWALT 24 Piece FLEXTORQ™ Drill Driving Set has been designed for secure storage of bit sets and accessories. The small ToughCase™ has a clear lid for easy identification and includes a new 'twist up' bit retainers for easy bit removal. The built in torsion zone of the new DEWALT EXTREME® FLEXTORQ™ screwdriver bits are designed to absorb and control high impact forces, whilst transferring them into the optimised geometry of the bit tip. This maximises the delivery of the turning force into the fastener without rounding the screw head.

Optimised torsion zone, maximising bit life and turning force when used in extreme applications

Full fit head eliminates wobble and screw head rounding

Contoured area of the bit tip flexes with the torque of the impact driver

Includes 25MM: 1X PH1, 2X PH2, 1X PH3, 1X PZ1, 4X PZ2, 1X PZ3, 2X T20, 1X T25, 1X T30; Hex Shank Metal Drill Bits: 1X 3MM, 1X 3.2MM, 1X 3.5MM, 1X 4MM, 1X 5MM, 1X 5.5MM, 1X 6MM, 1X 7MM, 1X 8MM, 1X 10MM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy