DeWALT 25-Piece Twist Set for Multi-Material, 6 mm Max, 3 mm Min, High Speed Steel Bits

Subtotal (1 unit)*

€40.93

(exc. VAT)

€50.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.93

*price indicative

RS Stock No.:
248-6178
Mfr. Part No.:
DT70708-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Screwing & Drilling Set

Drilling Application

Multi-Material

Drill Bit Type

Twist

Material

High Speed Steel

Number of Pieces

25

Minimum Size

3 mm

Maximum Size

6 mm

Set Contents

HSS Drill Bits

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The DeWalt's Coffret Toughcase is a 25 piece drill drive set that includes PH2 25mm x2,PZ2 25mm x5, PZ3 25mm x2, T10 25mm x1, T15 25mm x1,T20 25mm x1,T25 25mm x2, T30 25mm x1, PH2 50mm x1, PZ2 50mm x1, T25 50mmx1,T30 50mm x1, Magnetic Bit Holder x1, Compact Magnetic Drive Guide x1, Hex Shank Metal Drill Bits x4, 3mm x1,4mm x1,5mm x1, 6mm x1.

Small Tough Case

System Set

Connectable Case

TSTAK compatible

Easy bit removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy