Bosch 11-Piece for Multi-Material, 25 mm Max, 25 mm Min, High Speed Steel Bits
- RS Stock No.:
- 247-8337
- Mfr. Part No.:
- 2608522129
- Manufacturer:
- Bosch
Subtotal (1 set)*
€22.91
(exc. VAT)
€28.18
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €22.91 |
*price indicative
- RS Stock No.:
- 247-8337
- Mfr. Part No.:
- 2608522129
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill & Screwdriver Bit Set | |
| Drilling Application | Multi-Material | |
| Material | High Speed Steel | |
| Number of Pieces | 11 | |
| Minimum Size | 25 mm | |
| Maximum Size | 25 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill & Screwdriver Bit Set | ||
Drilling Application Multi-Material | ||
Material High Speed Steel | ||
Number of Pieces 11 | ||
Minimum Size 25 mm | ||
Maximum Size 25 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The BOSCH 11+1pcs. Screwdriver bit set extra hard. Bits length 25 mm, with quick-change universal holder. PH 1, PH 2, PH 3, PZ 1, PZ 2; PZ 3; T10; T15; T20; T25; T30; 25 mm.
Drive 6.3 mm (1/4")
Bit length 25 mm
Manufacturer's part 2608522129
Related links
- SAM 4-Piece for Metal 10.4 mm Min, High Speed Steel Bits
- EXACT 11-Piece Twist Set for Metal 2.5 mm Min, High Speed Steel Bits
- EXACT 11-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- Bosch 34-Piece Metal Set for Multi-Material 2 mm Min, High Speed Steel Bits
- DeWALT 25-Piece Twist Set for Multi-Material 3 mm Min, High Speed Steel Bits
- RS PRO 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Bosch 11-Piece for Concrete 6 mm Min, Steel Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
