Facom 25-Piece Twist Set for Stud Pulling, 14 mm Max, 6 mm Min, High Speed Steel Bits
- RS Stock No.:
- 236-0631
- Mfr. Part No.:
- 885
- Manufacturer:
- Facom
Subtotal (1 unit)*
€185.02
(exc. VAT)
€227.57
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.02 |
*price indicative
- RS Stock No.:
- 236-0631
- Mfr. Part No.:
- 885
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit Set | |
| Drilling Application | Stud Pulling | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 25 | |
| Minimum Size | 6 mm | |
| Maximum Size | 14 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit Set | ||
Drilling Application Stud Pulling | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 25 | ||
Minimum Size 6 mm | ||
Maximum Size 14 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom set of stud pullers has right or left hand pitch. It has spread stud size from 6 to 14 mm.
Pulling by drilling and inserting a fluted rod driven by a 6 point
Related links
- Dormer 41-Piece Twist Set for Multi-Material 6 mm Min, High Speed Steel Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Bosch 25-Piece Twist Set for Metal 13 mm Max High Speed Steel Bits
- DeWALT 25-Piece Twist Set for Multi-Material 3 mm Min, High Speed Steel Bits
- Milwaukee 25-Piece Twist Set for Cast Iron 13 mm Max High Speed Steel Bits
- RS PRO 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Facom 3-Piece Twist Set 3 mm Min, High Speed Steel Bits
- CK 6-Piece Twist Set for Metal 2 mm Min, High Speed Steel Bits
