Facom 5-Piece Twist Set for Multi-Material, 6.35 mm Max, 6.35 mm Min
- RS Stock No.:
- 268-6626
- Mfr. Part No.:
- 227H.J5PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€62.49
(exc. VAT)
€76.86
(inc. VAT)
In Stock
- Plus 76 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.49 |
*price indicative
- RS Stock No.:
- 268-6626
- Mfr. Part No.:
- 227H.J5PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Number of Pieces | 5 | |
| Minimum Size | 6.35 mm | |
| Maximum Size | 6.35 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Number of Pieces 5 | ||
Minimum Size 6.35 mm | ||
Maximum Size 6.35 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom impact rated with hex shank for both impact drivers and drills.
3 in 1 design
Speed tip
Related links
- Wiha 5-Piece Twist Set for Multi-Material 36 mm Min
- Dormer 5-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- CK 5-Piece Twist Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 5-Piece Twist Set for Multi-Material 4 mm Min, Carbide Bits
- Dormer 5-Piece Twist Set for Multi-Material 38.1 mm Min, High Speed Steel Bits
- Bosch 5-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- Makita 5-Piece Twist Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Makita 5-Piece Twist Set for Multi-Material 5 mm Min, Tungsten Carbide Tipped Bits
