Tivoly 1-Piece Wood Set for Wood, 38 mm Max, 38 mm Min, HCS Bits
- RS Stock No.:
- 270-5465
- Mfr. Part No.:
- 10802523800
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.87 |
*price indicative
- RS Stock No.:
- 270-5465
- Mfr. Part No.:
- 10802523800
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | HCS | |
| Number of Pieces | 1 | |
| Minimum Size | 38 mm | |
| Maximum Size | 38 mm | |
| Standards/Approvals | Conforme la norme DIN 3126 E6.3 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material HCS | ||
Number of Pieces 1 | ||
Minimum Size 38 mm | ||
Maximum Size 38 mm | ||
Standards/Approvals Conforme la norme DIN 3126 E6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly flat wood bit is incredibly fast and precise high-performance drill bit for the hardest of woods, because of its double chip-breaking cut and its reinforced body, which is particularly suited for large-diameter drilling.
Quick-change shank
Centring point
Reinforced body
Double chip breaker
Related links
- Tivoly 1-Piece Wood Set for Wood 35 mm Min, HCS Bits
- Tivoly 1-Piece Wood Set for Wood 32 mm Min, HCS Bits
- Tivoly 6-Piece Wood Set for Wood 14 mm Min, HCS Bits
- RS PRO 8-Piece Twist Set for Wood 6 mm Min, HCS Bits
- Rittal SZ Series Metallic Brass Cable Gland 38 mm min. IP68
- Sanyo Denki 9GL Series Fan 27.6 m³/min 500 mA Max 38 mm 120mm 120 mm
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
