Tivoly 1-Piece Wood Set for Wood, 32 mm Max, 32 mm Min, HCS Bits
- RS Stock No.:
- 270-5463
- Mfr. Part No.:
- 10802523200
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.05 |
*price indicative
- RS Stock No.:
- 270-5463
- Mfr. Part No.:
- 10802523200
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | HCS | |
| Number of Pieces | 1 | |
| Minimum Size | 32 mm | |
| Maximum Size | 32 mm | |
| Standards/Approvals | Conforme la norme DIN 3126 E6.3 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material HCS | ||
Number of Pieces 1 | ||
Minimum Size 32 mm | ||
Maximum Size 32 mm | ||
Standards/Approvals Conforme la norme DIN 3126 E6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly flat wood bit is incredibly fast and precise high-performance drill bit for the hardest of woods, because of its double chip-breaking cut and its reinforced body, which is particularly suited for large-diameter drilling.
Quick-change shank
Centring point
Reinforced body
Double chip breaker
Related links
- Tivoly 1-Piece Wood Set for Wood 35 mm Min, HCS Bits
- Tivoly 1-Piece Wood Set for Wood 38 mm Min, HCS Bits
- Tivoly 6-Piece Wood Set for Wood 14 mm Min, HCS Bits
- RS PRO 8-Piece Twist Set for Wood 6 mm Min, HCS Bits
- CK 9-Piece Wood Set for Plastic 32 mm Max Carbon Steel Bits
- Milwaukee 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Avit 6-Piece Wood Set for Wood 13 mm Min, High Speed Steel Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, Metal Bits
