Tivoly 7-Piece Centre Set for Hyper Fast, Accurate, 12 mm Max, 4 mm Min
- RS Stock No.:
- 270-5478
- Mfr. Part No.:
- 10901070005
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€50.46
(exc. VAT)
€62.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €50.46 |
*price indicative
- RS Stock No.:
- 270-5478
- Mfr. Part No.:
- 10901070005
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Hyper Fast, Accurate | |
| Drill Bit Type | Centre | |
| Number of Pieces | 7 | |
| Minimum Size | 4 mm | |
| Maximum Size | 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Hyper Fast, Accurate | ||
Drill Bit Type Centre | ||
Number of Pieces 7 | ||
Minimum Size 4 mm | ||
Maximum Size 12 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 7 SPEEDER2 SDS and quadruple flute centring tip drill bits with 2 cutting edges. It is high performance drill bit for the incredibly fast and precise drilling of vibrated concrete and rocks, thanks to its quadruple fluting and its cutting inser
14 to 24 mm diameter bits
Related links
- DeWALT 10-Piece Centre Set for Steel 4 mm Min, High Speed Steel Bits
- Tivoly 7-Piece for Metal 3 mm Min, HSS Bits
- Tivoly 7-Piece for Stainless Steel 3 mm Min, HSS Bits
- Bosch 7-Piece 4 mm Min, Steel Bits
- Bosch 7-Piece for Metal 4 mm Min
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Milwaukee 7-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- SAM 7-Piece Twist Set for Metal 4 mm Min, High Speed Steel Bits
