Tivoly 9-Piece for Matriaux Resistant, Bton Arm, 12 mm Max, 3 mm Min, Carbure Facettes Bits
- RS Stock No.:
- 270-5486
- Mfr. Part No.:
- 10960570018
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€62.15
(exc. VAT)
€76.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €62.15 |
*price indicative
- RS Stock No.:
- 270-5486
- Mfr. Part No.:
- 10960570018
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Matriaux Resistant, Bton Arm | |
| Material | Carbure Facettes | |
| Number of Pieces | 9 | |
| Minimum Size | 3 mm | |
| Maximum Size | 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Matriaux Resistant, Bton Arm | ||
Material Carbure Facettes | ||
Number of Pieces 9 | ||
Minimum Size 3 mm | ||
Maximum Size 12 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tivoly 9 SLR graduated concrete drill bits is high-performance drill bit for the incredibly fast and precise drilling of reinforced concrete and hard materials, thanks to its faceted carbide cutting insert.
Ø 3 to 12 mm bits
Related links
- Tivoly 9-Piece for Pierre Brique 3 mm Min
- Tivoly 9-Piece Wood Set for Wood 2 mm Min
- Tivoly 8-Piece for Brique Bton Pierre 3 mm Min
- Tivoly Carbure Drill Bit 5 mm 1, 160mm Overall
- Tivoly 23-Piece 3 mm Min, HSS Bits
- Tivoly 30-Piece 3 mm Min, HSS Bits
- Tivoly 15-Piece 3 mm Min, Black Phosphated Bits
- Tivoly 13-Piece for Metal 3 mm Min, HSS Bits
