Tivoly 26-Piece for Steel, 13 mm Max, 2 mm Min, HSS Bits
- RS Stock No.:
- 270-5557
- Mfr. Part No.:
- 11452070002
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€108.02
(exc. VAT)
€132.86
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €108.02 |
*price indicative
- RS Stock No.:
- 270-5557
- Mfr. Part No.:
- 11452070002
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Steel | |
| Material | HSS | |
| Number of Pieces | 26 | |
| Minimum Size | 2 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Steel | ||
Material HSS | ||
Number of Pieces 26 | ||
Minimum Size 2 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 26 pieces of drill bit for the drilling of steels and cast irons, thanks to its self centring sharpening. It gives automatic centring that enables the simple self centring of the drill bit on the smoothest of surfaces and significantly reduces
118° tip
Cylindrical shank
30° type N flute
High speed steel
Related links
- Tivoly 26-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 18-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 6-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 25-Piece for Steel 1 mm Min, HSS Bits
- Bosch 5-Piece for Metal 2 mm Min, HSS Bits
