Tivoly 6-Piece Wood Set for Wood, 8 mm Max, 2 mm Min, HSS Bits
- RS Stock No.:
- 270-5477
- Mfr. Part No.:
- 10864070002
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€32.59
(exc. VAT)
€40.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | €32.59 |
*price indicative
- RS Stock No.:
- 270-5477
- Mfr. Part No.:
- 10864070002
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | HSS | |
| Number of Pieces | 6 | |
| Minimum Size | 2 mm | |
| Maximum Size | 8 mm | |
| Standards/Approvals | Made in France | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material HSS | ||
Number of Pieces 6 | ||
Minimum Size 2 mm | ||
Maximum Size 8 mm | ||
Standards/Approvals Made in France | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly 6 speed point wood drill bits, incredibly fast and precise high performance drill bit for the hardest of woods, thanks to its speed point sharpening, which is particularly suited for angled drilling.
Cylindrical shank
High speed steel
SLR laser graduation
SPEED POINT tip
Related links
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min
- Tivoly 6-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 14 mm Min, HCS Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, HSS Bits
