Tivoly 100-Piece Drill Bit Set for Steel, 13 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 270-5558
- Mfr. Part No.:
- 11452070003
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€148.08
(exc. VAT)
€182.14
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €148.08 |
*price indicative
- RS Stock No.:
- 270-5558
- Mfr. Part No.:
- 11452070003
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Steel | |
| Drill Bit Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 100 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Steel | ||
Drill Bit Type Drill Bit | ||
Material HSS | ||
Number of Pieces 100 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 100 fully ground HSS metal drill bits for the drilling of steels and cast irons, thanks to its self centring sharpening. It gives automatic centring that enables the simple self centring of the drill bit on the smoothest of surfaces and signifi
118° tip
Cylindrical shank
30° type N flute
High speed steel
Related links
- DeWALT 100-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- DeWALT 100-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Tivoly 25-Piece for Steel 1 mm Min, HSS Bits
- Tivoly 25-Piece Rapid Set for Stainless Steel 1 mm Min, HSS Bits
- Tivoly 26-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 10-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- Tivoly 25-Piece for GS Fonts Grey Iron 13 mm Max HSS Bits
- Tivoly 51-Piece for Steel 1 mm Min, HSS Bits
