Tivoly 25-Piece Rapid Set for Stainless Steel, 13 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 270-5573
- Mfr. Part No.:
- 11455070017
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€188.54
(exc. VAT)
€231.90
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €188.54 |
*price indicative
- RS Stock No.:
- 270-5573
- Mfr. Part No.:
- 11455070017
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Stainless Steel | |
| Drill Bit Type | Rapid | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Stainless Steel | ||
Drill Bit Type Rapid | ||
Material HSS | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 25 HSS-E5 metal drill bits for the drilling of steels, stainless steels, and cast irons. It is suitable for strong and difficult materials. Enables a shorter and stronger cutting edge, thus prolonging the service life.
Automatic centring
135° tip
Cylindrical shank
30° type N flute
5% cobalt HSS
Related links
- Tivoly 25-Piece for Steel 1 mm Min, HSS Bits
- Tivoly 25-Piece for GS Fonts Grey Iron 13 mm Max HSS Bits
- EXACT 25-Piece Twist Set for Steel 1 mm Min, HSS Bits
- Tivoly 100-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- Tivoly 26-Piece for Steel 2 mm Min, HSS Bits
- Dormer 25-Piece Twist Set 1 mm Min, HSS Bits
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
