Tivoly 19-Piece HSS Metal Set for Steel, 10 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 270-5559
- Mfr. Part No.:
- 11452070015
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€65.87
(exc. VAT)
€81.02
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €65.87 |
*price indicative
- RS Stock No.:
- 270-5559
- Mfr. Part No.:
- 11452070015
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Steel | |
| Drill Bit Type | HSS Metal | |
| Material | HSS | |
| Number of Pieces | 19 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Steel | ||
Drill Bit Type HSS Metal | ||
Material HSS | ||
Number of Pieces 19 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly set of 19 HSS high-performance drill bit for incredibly fast and intensive drilling of high-strength steels and cast irons, thanks to its geometry and its FUSIO coating.
High-speed steel
Automatic centring
135° tip
35° type N flute
Related links
- Tivoly 19-Piece for Steel 1 mm Min, HSS Bits
- Tivoly 19-Piece for Stainless Steel 1 mm Min, HSS-Co Bits
- Dormer 19-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Tivoly 10-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- EXACT 19-Piece Twist Set for Steel 1 mm Min, HSS Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Bosch 19-Piece for Grey Cast Iron Plastic 10 mm Max HSS Bits
- RS PRO 19-Piece Jobber Drill Set for Cast Iron 10 mm Max HSS Bits
