Tivoly 19-Piece for Stainless Steel, 10 mm Max, 1 mm Min, HSS-Co Bits

Subtotal (1 set)*

€91.08

(exc. VAT)

€112.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€91.08

*price indicative

RS Stock No.:
270-5572
Mfr. Part No.:
11455070015
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Drilling Application

Stainless Steel

Material

HSS-Co

Number of Pieces

19

Minimum Size

1 mm

Maximum Size

10 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly 19 HSS-E5 metal drill bit is rapid drill bit for the drilling of steels, stainless steels, and cast irons. Automatic centring enables the simple self centring of the drill bit on the smoothest of surfaces and significantly reduces the required

135° tip

Cylindrical shank

30° type N flute

5% cobalt HSS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy