Tivoly 14-Piece, 12 mm Max, 3 mm Min, High Speed Steel Bits
- RS Stock No.:
- 270-5579
- Mfr. Part No.:
- 11900170030
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€181.08
(exc. VAT)
€222.73
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €181.08 |
*price indicative
- RS Stock No.:
- 270-5579
- Mfr. Part No.:
- 11900170030
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Pieces | 14 | |
| Minimum Size | 3 mm | |
| Maximum Size | 12 mm | |
| Standards/Approvals | DIN 352 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Pieces 14 | ||
Minimum Size 3 mm | ||
Maximum Size 12 mm | ||
Standards/Approvals DIN 352 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly set of 14 pieces tools includes 7 DIN 371/376 M3 to M12 HSS GUN taps and 7 FURIUS fusion-coated HSS drill bits.
Taps 3x50, 4x70, 5x80, 6x100, 8x125, 10x150, 12x175
Drill bits Ø 2.5, 3.3, 4.2, 5, 6.8, 8.5, 10.2 mm
Related links
- Tivoly 14-Piece 3 mm Min, High Speed Steel-E Bits
- Facom 3-Piece Twist Set 3 mm Min, High Speed Steel Bits
- EXACT 4-Piece Cone Cutter Set for Metal 3 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 3 mm Min, High Speed Steel Bits
- EXACT 11-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- Makita 5-Piece SDS Set for Masonry 3 mm Min, High Speed Steel Bits
- DeWALT 25-Piece Twist Set for Multi-Material 3 mm Min, High Speed Steel Bits
- RS PRO 6-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
