Tivoly 10-Piece Extractor Set for Plastic, Manual Threading of Soft Metal, 8 mm Max, 2.5 mm Min, HSS Bits
- RS Stock No.:
- 270-5587
- Mfr. Part No.:
- 11901170052
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€42.49
(exc. VAT)
€52.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €42.49 |
*price indicative
- RS Stock No.:
- 270-5587
- Mfr. Part No.:
- 11901170052
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Plastic, Manual Threading of Soft Metal | |
| Drill Bit Type | Extractor | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Minimum Size | 2.5 mm | |
| Maximum Size | 8 mm | |
| Set Contents | 1 Screwdriver, 2 Tap Holders, 1 Thread Gauge, 1 Die Holder, 17 Taps, 17 Dies | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Plastic, Manual Threading of Soft Metal | ||
Drill Bit Type Extractor | ||
Material HSS | ||
Number of Pieces 10 | ||
Minimum Size 2.5 mm | ||
Maximum Size 8 mm | ||
Set Contents 1 Screwdriver, 2 Tap Holders, 1 Thread Gauge, 1 Die Holder, 17 Taps, 17 Dies | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly high-performance drill bit for incredibly fast and intensive drilling of high-strength steels and cast irons, thanks to its geometry and its FUSIO coating
Automatic centring
135° tip
35° type N flute
High-speed steel
Related links
- Wera 7-Piece Twist Set for Metal 2.5 mm Min, HSS Bits
- Tivoly 10-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- DeWALT 10-Piece Centre Set for Steel 2.5 mm Min, High Speed Steel Bits
- CK 25-Piece Twist Set for Multi-Material 2.5 mm Min, Steel Bits
- EXACT 11-Piece Twist Set for Metal 2.5 mm Min, High Speed Steel Bits
- RS PRO 14-Piece Tapping Set for Aluminium Alloy Non-Ferrous Metal 10.2 mm Max
- Wera 19-Piece Twist Set for Metal 3 mm Min, HSS Bits
- Bosch 10-Piece for Metal HSS Bits
