Bosch 5-Piece Twist Set for Masonry, 10 mm Max, 5.5 mm Min

Subtotal (1 unit)*

€32.82

(exc. VAT)

€40.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.82

*price indicative

RS Stock No.:
271-1149
Mfr. Part No.:
2608837138
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Masonry

Drill Bit Type

Twist

Number of Pieces

5

Minimum Size

5.5 mm

Maximum Size

10 mm

Standards/Approvals

No

Set Contents

5 x SDS Plus Masonry Drill Bits

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch SDS-Plus Drill Bit Set is designed and manufactured for superb drilling through concrete. It is appropriate to work with materials like Natural stone, Masonry Concrete, Reinforced concrete, etc. It has increased drilling speeds due to the 4 flute drill spiral design.

Titanium finish type

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy