Milwaukee 4-Piece for Wood, 25 mm Max, 13 mm Min

Subtotal (1 unit)*

€60.22

(exc. VAT)

€74.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.22

*price indicative

RS Stock No.:
271-6205
Mfr. Part No.:
4932479477
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Bit Set

Drilling Application

Wood

Number of Pieces

4

Minimum Size

13 mm

Maximum Size

25 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Speed Feed Drill Bit Sets has tapered design for reduced chip clogging, less friction and less jamming even in tough applications results in less breakages. This drills has dual cutting edges for fast and aggressive cut up to 10 times faster drilling vs.

Higher lifetime

Feed screw with coarse thread

Step up from flat bit in quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy