Bosch 6-Piece Wood Set for Wood, 25 mm Max, 13 mm Min
- RS Stock No.:
- 231-1167
- Mfr. Part No.:
- 2608902109
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1167
- Mfr. Part No.:
- 2608902109
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Number of Pieces | 6 | |
| Minimum Size | 13 mm | |
| Maximum Size | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Number of Pieces 6 | ||
Minimum Size 13 mm | ||
Maximum Size 25 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch self cut speed spade bit set consist of 13.0, 16.0, 19.0, 20.0, 22.0, 25.0 mm diameter bits. It offers efficiency and convenience to tradesmen who need to drill through holes or blind holes for cabling, dowels and other hardware installations.
Self feeding thread for effortless drilling and speed
Up to 3x faster than a standard drill bit
Related links
- Bosch 6-Piece for Wood 13 mm Min, Steel Bits
- DeWALT 6-Piece Wood Set for Wood 13 mm Min
- Avit 6-Piece Wood Set for Wood 13 mm Min, High Speed Steel Bits
- Tivoly 6-Piece Wood Set for Wood 14 mm Min, HCS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min
- Milwaukee 4-Piece for Wood 13 mm Min
- Bosch 6-Piece for Wood 14 mm Min, Steel Bits
