Bahco 9627 Series, 14mm Diameter, 460 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-772
Mfr. Part No.:
9627-14-460
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Series

9627

Diameter

14mm

Overall Length

460 mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Auger Drill Bit for Wood 14 mm x 460 mm


The Bahco Tools Auger drill bits are made from durable chrome vanadium steel. This drill bits designed specifically for effective drilling in wood. Featuring a hexagonal shank with a tang for a firm grip in the chuck, these bits ensure stability and precision during use.

Lacquered for rust protection
Spirals with Levin pattern
Heat treated all over for extreme durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy