Bahco 9627 Series, 26mm Diameter, 460 mm Overall
- RS Stock No.:
- 171-774
- Mfr. Part No.:
- 9627-26-460
- Manufacturer:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 171-774
- Mfr. Part No.:
- 9627-26-460
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Series | 9627 | |
| Diameter | 26mm | |
| Overall Length | 460 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Series 9627 | ||
Diameter 26mm | ||
Overall Length 460 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Auger Drill Bit for Wood 26 mm x 460 mm
The Bahco Tools Auger drill bits are made from durable chrome vanadium steel. This drill bits designed specifically for effective drilling in wood. Featuring a hexagonal shank with a tang for a firm grip in the chuck, these bits ensure stability and precision during use.
Lacquered for rust protection
Spirals with Levin pattern
Heat treated all over for extreme durability
Spirals with Levin pattern
Heat treated all over for extreme durability
