DeWALT Concrete Percussion 4 mm 1, 75mm Overall
- RS Stock No.:
- 172-260
- Mfr. Part No.:
- DT6671-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€2.77
(exc. VAT)
€3.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2.77 |
*price indicative
- RS Stock No.:
- 172-260
- Mfr. Part No.:
- DT6671-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Concrete | |
| Sub Type | Percussion | |
| Overall Length | 75mm | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Finish | Carbide Head | |
| Drilling Length | 50mm | |
| Drill Bit Size | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Concrete | ||
Sub Type Percussion | ||
Overall Length 75mm | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Finish Carbide Head | ||
Drilling Length 50mm | ||
Drill Bit Size 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 4mm x 75mm Masonry Drill Bit is designed for extreme performance and durability. With a unique hard metal carbide head and a hardened steel body, this drill bit offers 2X longer life compared to standard bits. Its anti-slip shank prevents slippage in the chuck, making it ideal for drilling anchor, plastic plug, fixing, or pipework clearance holes in masonry, brick, stone, tiles, and light concrete.
Unique hard metal carbide head with low-stress high-temperature copper soldering
Optimized for maximum durability and break-out safety
2X longer life versus standard Dewalt Percussion Drill Bit range
Hardened steel body with core reinforcement for maximum tensile strength
Large volume machined spiral for high drilling progress
Three milled clamping surfaces on anti-slip shank prevent slippage in chuck
Related links
- Bosch Steel Bit 4 mm 1, 75mm Overall
- Bosch Tungsten Carbide Bit 4 mm 1, 75mm Overall
- Bosch Solid Carbide Drill Bit 4 mm 1, 75mm Overall
- Bosch Carbide Tip Drill Bit 4 mm 1, 75mm Overall
- Tivoly Steel Cylindrical Shank 4 mm 1, 75mm Overall
- BETA Milled Steel with Hard Metal Plate Short 4 mm 1, 75mm Overall
- Bosch Solid Carbide Drill Bit 4.5 mm 1, 75mm Overall
- DeWALT 1-Piece Concrete Vibrator Multitool Accessory for use with Concrete
