DeWALT Carbide 5.5 mm 1, 110mm Overall

Subtotal (1 unit)*

€7.73

(exc. VAT)

€9.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.73

*price indicative

RS Stock No.:
172-279
Mfr. Part No.:
DT8910-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Overall Length

110mm

Shank Type

SDS Plus

Number of Pieces

1

Drilling Length

110mm

Drill Bit Size

5.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT ELITE SDS+ 5.5mm x 110mm Full Head Carbide 4 Cutter Drill Bit is built to last as part of the Elite Series. With a full head carbide 4 cutter design, it offers maximum life and is rebar strike resistant, making it ideal for drilling into reinforced concrete. The full carbide pilot feature ensures quick starts and more accurate hole positioning, while the iron blast technology strengthens the bit to reduce the risk of breakage. It has a working length of 50mm and a diameter of 5.5mm, with XLR performance for concrete applications and an SDS Plus fitment.

Full head carbide 4 cutter design for maximum life

Rebar strike resistant for drilling into reinforced concrete

Full carbide pilot feature for quick starts and accurate hole positioning

Iron blast technology strengthens the bit to reduce breakage risk

Working length of 50mm with a diameter of 5.5mm

XLR performance for concrete applications

SDS Plus fitment for easy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy