DeWALT Carbide Full Head Carbide 5 mm 1, 110mm Overall
- RS Stock No.:
- 172-501
- Mfr. Part No.:
- DT8907-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.12 |
*price indicative
- RS Stock No.:
- 172-501
- Mfr. Part No.:
- DT8907-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Sub Type | Full Head Carbide | |
| Overall Length | 110mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 50mm | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Sub Type Full Head Carbide | ||
Overall Length 110mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 50mm | ||
Drill Bit Size 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Elite SDS+ 5mm x 110mm Full Head Carbide 4 Cutter Drill Bit is designed to last, with a full head carbide for maximum life and resistance to breakage when striking rebar. It features a full carbide pilot for quick starts and accurate hole positioning, as well as iron blast technology to reduce the risk of breakage. Perfect for drilling holes into reinforced concrete, this drill bit is part of the Elite Series and offers high performance with XLR capabilities.
Full head carbide 4 cutter (laser welded) for maximum life
Rebar strike resistant designed to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology high speed composite blasting strengthens the bit to reduce breakage
Fitment SDS Plus Fitment
Related links
- DeWALT Carbide Full Head Carbide Drill Bit 8 mm 1, 460mm Overall
- DeWALT Carbide 6 mm 1, 110mm Overall
- DeWALT Carbide 4 mm 1, 110mm Overall
- DeWALT Carbide SDS 10 mm 1, 110mm Overall
- DeWALT Carbide 5.5 mm 1, 110mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 110mm Overall
- DeWALT Carbide 5 mm 10, 110mm Overall
- DeWALT Carbide Head 110mm Overall
