DeWALT Steel 1 16 mm, 152 mm Overall
- RS Stock No.:
- 172-358
- Mfr. Part No.:
- DT4766-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 172-358
- Mfr. Part No.:
- DT4766-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT extreme 16mm x 152mm Impact HEX FlatWood Drill Bit is a durable and robust accessory that ensures fast and accurate drilling results in various types of wood. With its quick change 1/4 inch Hex Shank, bevelled pilot drill, and hang hole for easy storage, this drill bit is designed to provide exceptional performance and efficiency in woodworking tasks.
1/4 inch Hex Shank prevents slipping and fits all 1/4" quick change systems
Allows for bit storage & wire pulling
