DeWALT Steel 1 Spade Bit, 0.25in Diameter 10 mm, 152 mm Overall
- RS Stock No.:
- 172-361
- Mfr. Part No.:
- DT4762-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.03
(exc. VAT)
€6.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.03 |
*price indicative
- RS Stock No.:
- 172-361
- Mfr. Part No.:
- DT4762-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Spade Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Spade Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact HEX FlatWood Drill Bit is designed for fast and accurate drilling in various types of wood, including hardwood, softwood, lumber, and wood with nails. The QUICK CHANGE feature with a 1/4 inch Hex Shank ensures easy bit changes and prevents slipping, while the steel construction provides exceptional durability. The bevelled pilot drill enables precise positioning and a clean hole pattern, making it ideal for carpentry and woodworking projects.
Quick change feature with 1/4" hex shank for easy bit changes and slip prevention
Hang hole design for convenient bit storage and wire pulling
Steel construction for extra thick and robust steel shank for outstanding durability
Bevelled pilot drill for precise positioning and clean hole pattern in wood with nails
Application suitable for hardwood, softwood, lumber, and wood with nails
Related links
- DeWALT Steel 1 Spade Bit 152 mm Overall
- DeWALT Steel 1 Spade Bit 152 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
