DeWALT Chrome Vanadium Steel 1 Spade Bit, 0.25in Diameter 24 mm, 160 mm Overall
- RS Stock No.:
- 172-383
- Mfr. Part No.:
- DT4824-QZ
- Manufacturer:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-383
- Mfr. Part No.:
- DT4824-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Spade Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Spade Bit | ||
Shank Diameter 0.25in | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 24mm x 160mm FlatWood Drill Bit is designed with a ground chip breaker to reduce splintering and provide clean holes. Made from high quality chrome vanadium, it features a ground central point and cutting edges for accurate and clean cutting, improving drilling efficiency.
Ground chip breaker design reduces splintering for clean holes
High quality chrome vanadium material ensures durability
Ground central point and cutting edges for accurate cutting
Improves drilling efficiency
Related links
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Flatwood Drill Bit 300 mm Overall
