DeWALT Chrome Vanadium Steel 1 Flatwood Drill Bit, 0.25in Diameter, 300 mm Overall
- RS Stock No.:
- 173-073
- Mfr. Part No.:
- DT4849-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.00 |
*price indicative
- RS Stock No.:
- 173-073
- Mfr. Part No.:
- DT4849-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Flatwood Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 300mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Flatwood Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 300mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 305mm HEX Shank Flatwood Drill Bit Extension is designed for deeper reach in hardwood, softwood, lumber, and wood with nails, ensuring fast and accurate results. The quick connect HEX Shank Connection makes it easy to use for various applications.
305mm long flat wood drill bit extension
Quick connect HEX Shank Connection for easy usage
Ideal for deeper reach in hardwood, softwood, lumber, and wood with nails
Pack Quantity 1 for convenience
Performance Extreme for precise results
Suitable for various wood applications
Related links
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
