DeWALT Concrete 5.5 mm 1, 160mm Overall

Subtotal (1 unit)*

€8.71

(exc. VAT)

€10.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.71

*price indicative

RS Stock No.:
172-476
Mfr. Part No.:
DT8911-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Concrete

Number of Flutes

4

Overall Length

160mm

Number of Pieces

1

Shank Type

SDS Plus

Drilling Length

100mm

Drill Bit Size

5.5mm

Standards/Approvals

CE marked

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT ELITE SDS+ 5.5mm x 160mm Full Head Carbide 4 Cutter Drill Bit is an essential tool for professionals who require precision and durability. With features like full head carbide, rebar strike resistance, and iron blast technology, this drill bit is built to last and deliver excellent performance in concrete applications.

Full head carbide 4 cutter design for maximum life and durability

Rebar strike resistant specially designed to resist breakage when hitting rebar during drilling

Full carbide pilot feature enables quick starts and accurate hole positioning

Iron blast technology strengthens the bit to reduce the risk of breakage

Working length of 100mm and diameter of 5.5mm for versatile use

Performance XLR ensures high efficiency and precision drilling

Ideal for concrete applications with SDS Plus fitment for easy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy