DeWALT Masonry, Block Work, Brick, Stone, Concrete 11 mm 1, 160mm Overall
- RS Stock No.:
- 173-418
- Mfr. Part No.:
- DT9548-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.51 |
*price indicative
- RS Stock No.:
- 173-418
- Mfr. Part No.:
- DT9548-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Masonry, Block Work, Brick, Stone, Concrete | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 11mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Masonry, Block Work, Brick, Stone, Concrete | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 11mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME SDS+ 11mm x 160mm 2 Cutter Drill Bit is a durable and high-performance drill bit suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With Tough Core technology and Iron Blast Technology, this drill bit offers increased durability and reduced risk of breakage, making it a reliable tool for your drilling needs.
TOUGH CORE technology provides more material within the bit for increased durability
IRON BLAST TECHNOLOGY strengthens the bit to reduce the risk of breakage
2 CUTTER CARBIDE HEAD design ensures better penetration, longer life, faster drilling, and greater durability
Optimized mounting shank provides perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Pack Quantity 1, Working Length 100mm, Diameter 11mm, Performance Extreme
Applications Concrete
Fitment SDS Plus Fitment
Related links
- DeWALT Stone Concrete Block Work 14 mm 1, 1m Overall
- DeWALT Block Work Stone 210mm Overall
- DeWALT Block Work Concrete Brick 22 mm 1, 450mm Overall
- Bosch Concrete Reinforced Concrete 160mm Overall
- DeWALT Concrete Natural Stone 540mm Overall
- DeWALT Concrete 5.5 mm 1, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 6 mm 1, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 12 mm 1, 160mm Overall
