DeWALT Carbide Grit 22 mm 1, 920mm Overall
- RS Stock No.:
- 172-504
- Mfr. Part No.:
- DT9421-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€152.64
(exc. VAT)
€187.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.64 |
*price indicative
- RS Stock No.:
- 172-504
- Mfr. Part No.:
- DT9421-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Number of Flutes | 4 | |
| Overall Length | 920mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Drilling Length | 800mm | |
| Drill Bit Size | 22mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Number of Flutes 4 | ||
Overall Length 920mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Drilling Length 800mm | ||
Drill Bit Size 22mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS MAX 22mm x 920mm 4 Cutter Drill is designed for drilling through reinforced concrete, masonry, natural and artificial stone. With a solid two cutter head and two individual cutting tips, this drill offers fast and efficient drilling speed. The reinforced core provides optimum impact and breakage stability, making it a durable and reliable tool for heavy-duty applications.
Solid two cutter head flanked by two individual cutting tips for fast and efficient drilling speed
4 flute helix design enables faster debris removal
Reinforced core for optimum impact and breakage stability
Made in Germany for quality assurance
Ideal for drilling reinforced concrete, masonry, natural and artificial stone
Related links
- DeWALT Carbide 40 mm 1, 920mm Overall
- DeWALT Carbide 20 mm 1, 920mm Overall
- DeWALT Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Carbide SDS Max Drill Bit 25 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 22 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 32 mm 1, 920mm Overall
