DeWALT Carbide 20 mm 1, 920mm Overall
- RS Stock No.:
- 173-030
- Mfr. Part No.:
- DT9418-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€144.02
(exc. VAT)
€177.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.02 |
*price indicative
- RS Stock No.:
- 173-030
- Mfr. Part No.:
- DT9418-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 920mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 20mm | |
| Drilling Length | 800mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 920mm | ||
Number of Pieces 1 | ||
Drill Bit Size 20mm | ||
Drilling Length 800mm | ||
Drill Point Angle 140° | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT high-performance 20mm x 920mm 4 Cutter Drill designed for drilling reinforced concrete, masonry, natural, and artificial stone. Made in Germany, this drill bit features a solid two cutter head with two individual cutting tips for fast and efficient drilling. The reinforced core ensures optimum impact and breakage stability, while the 4 flute helix enables faster debris removal. With a working length of 800mm, this drill bit is perfect for extreme applications.
Solid two cutter head design for fast and efficient drilling
Reinforced core for optimum impact and breakage stability
4 flute helix for faster debris removal
Working length of 800mm for versatility
Diameter of 20mm for precision drilling
Made in Germany for quality assurance
Related links
- DeWALT Carbide 40 mm 1, 920mm Overall
- DeWALT Carbide Grit 22 mm 1, 920mm Overall
- DeWALT Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Carbide SDS Max Drill Bit 25 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 20 mm 1, 920mm Overall
- DeWALT Carbide 20 mm 1, 1m Overall
- DeWALT Carbide 20 mm 1, 540mm Overall
- DeWALT Carbide 20 mm 1, 340mm Overall
