DeWALT Carbide 20 mm 1, 340mm Overall
- RS Stock No.:
- 172-519
- Mfr. Part No.:
- DT9416-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€90.42
(exc. VAT)
€111.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.42 |
*price indicative
- RS Stock No.:
- 172-519
- Mfr. Part No.:
- DT9416-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 340mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 20mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 200mm | |
| Standards/Approvals | PGM Rated, CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 340mm | ||
Number of Pieces 1 | ||
Drill Bit Size 20mm | ||
Drill Point Angle 140° | ||
Drilling Length 200mm | ||
Standards/Approvals PGM Rated, CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT drill with 4 cutter carbide head is designed for fast and efficient drilling in reinforced concrete, masonry, natural and artificial stone. Made in Germany, this drill offers durability and high performance, with a reinforced core for optimum impact and breakage stability. The 4 flute helix design allows for faster debris removal, making it an ideal choice for concrete applications.
4 cutter carbide head for fast and efficient drilling
Reinforced core for optimum impact and breakage stability
4 flute helix design for faster debris removal
Working length of 200mm for versatility in drilling depths
Diameter of 20mm for a range of applications
Made in Germany for quality assurance
Related links
- DeWALT Carbide Head 20 mm 1, 340mm Overall
- DeWALT Carbide 20 mm 1, 1m Overall
- DeWALT Carbide Grit 16 mm 1, 340mm Overall
- DeWALT Carbide 20 mm 1, 540mm Overall
- DeWALT Carbide Grit 24 mm 1, 340mm Overall
- DeWALT Carbide Drill Bit 14 mm 1, 340mm Overall
- DeWALT Carbide 16 mm 1, 340mm Overall
- DeWALT Carbide 22 mm 1, 340mm Overall
